

020816080 | |
|---|---|
DigiKey Part Number | 020816080-ND |
Manufacturer | |
Manufacturer Product Number | 020816080 |
Description | BOX FIBERGLASS 6.3"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.299" L x 2.953" W (160.00mm x 75.00mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020816080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 2.953" W (160.00mm x 75.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,81000 Kč | 1 367,81 Kč |
| Unit Price without VAT: | 1 367,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,05010 Kč |

