



020816060 | |
|---|---|
DigiKey Part Number | 902-1327-ND |
Manufacturer | |
Manufacturer Product Number | 020816060 |
Description | BOX FIBERGLASS 6.3"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.299" L x 2.953" W (160.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020816060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 2.953" W (160.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.89 lb (403.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,80000 Kč | 1 329,80 Kč |
| 5 | 1 136,70600 Kč | 5 683,53 Kč |
| 10 | 1 062,45700 Kč | 10 624,57 Kč |
| 25 | 971,67840 Kč | 24 291,96 Kč |
| 50 | 968,53280 Kč | 48 426,64 Kč |
| Unit Price without VAT: | 1 329,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,05800 Kč |

