

020811080 | |
|---|---|
DigiKey Part Number | 902-1195-ND |
Manufacturer | |
Manufacturer Product Number | 020811080 |
Description | BOX FIBERGLASS 4.33"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020811080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 2.953" W (110.00mm x 75.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.79 lb (358.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,82000 Kč | 1 002,82 Kč |
| 5 | 857,15600 Kč | 4 285,78 Kč |
| 10 | 801,18400 Kč | 8 011,84 Kč |
| 25 | 732,72520 Kč | 18 318,13 Kč |
| 50 | 705,17500 Kč | 35 258,75 Kč |
| Unit Price without VAT: | 1 002,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,41220 Kč |

