Box Fiberglass/Polyester Gray Cover Included 2.165" L x 2.165" W (55.00mm x 55.00mm) X 1.445" (36.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Cover Included 2.165" L x 2.165" W (55.00mm x 55.00mm) X 1.445" (36.70mm)

020606030

DigiKey Part Number
020606030-ND
Manufacturer
Manufacturer Product Number
020606030
Description
BOX FIBERGLASS 2.17"L X 2.17"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 2.165" L x 2.165" W (55.00mm x 55.00mm) X 1.445" (36.70mm)
Datasheet
 Datasheet
EDA/CAD Models
020606030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.165" L x 2.165" W (55.00mm x 55.00mm)
Height
1.445" (36.70mm)
Area (L x W)
4.69in² (30.3cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.197" (5.00mm)
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,23000 Kč1 002,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,23000 Kč
Unit Price with VAT:1 212,69830 Kč