

013140110 | |
|---|---|
DigiKey Part Number | 902-1321-ND |
Manufacturer | |
Manufacturer Product Number | 013140110 |
Description | BOX ALUM GRAY 15.91"L X 12.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013140110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.906" L x 12.323" W (404.00mm x 313.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 196in² (1265cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 028,17000 Kč | 8 028,17 Kč |
| 5 | 7 297,05600 Kč | 36 485,28 Kč |
| Unit Price without VAT: | 8 028,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 714,08570 Kč |


