

012320110 | |
|---|---|
DigiKey Part Number | 902-1312-ND |
Manufacturer | |
Manufacturer Product Number | 012320110 |
Description | BOX ALUM GRAY 9.13"L X 7.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.134" L x 7.953" W (232.00mm x 202.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012320110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.134" L x 7.953" W (232.00mm x 202.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 550,76000 Kč | 3 550,76 Kč |
| 5 | 3 035,17600 Kč | 15 175,88 Kč |
| 10 | 2 918,72200 Kč | 29 187,22 Kč |
| Unit Price without VAT: | 3 550,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 296,41960 Kč |



