Box Metal, Aluminum Gray Cover Included 11.024" L x 7.087" W (280.00mm x 180.00mm) X 3.976" (101.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 11.024" L x 7.087" W (280.00mm x 180.00mm) X 3.976" (101.00mm)

011828100

DigiKey Part Number
902-1204-ND
Manufacturer
Manufacturer Product Number
011828100
Description
BOX ALUM GRAY 11.02"L X 7.09"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 11.024" L x 7.087" W (280.00mm x 180.00mm) X 3.976" (101.00mm)
EDA/CAD Models
011828100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.087" W (280.00mm x 180.00mm)
Height
3.976" (101.00mm)
Area (L x W)
78.1in² (504cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.4 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 509,19000 Kč3 509,19 Kč
52 999,64800 Kč14 998,24 Kč
102 880,40100 Kč28 804,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 509,19000 Kč
Unit Price with VAT:4 246,11990 Kč