010818068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
010818068
010818068
010818068

010818068

DigiKey Part Number
902-1296-ND
Manufacturer
Manufacturer Product Number
010818068
Description
BOX ALUM 6.89"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm)
Datasheet
 Datasheet
EDA/CAD Models
010818068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 3.150" W (175.00mm x 80.00mm)
Height
2.244" (57.00mm)
Area (L x W)
21.7in² (140cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.118" (3.00mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 060,27000 Kč1 060,27 Kč
5906,39200 Kč4 531,96 Kč
10847,15800 Kč8 471,58 Kč
25774,78200 Kč19 369,55 Kč
50751,87900 Kč37 593,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 060,27000 Kč
Unit Price with VAT:1 282,92670 Kč