



010818060 | |
|---|---|
DigiKey Part Number | 902-1107-ND |
Manufacturer | |
Manufacturer Product Number | 010818060 |
Description | BOX ALUM GRAY 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010818060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,26000 Kč | 1 106,26 Kč |
| 5 | 945,63200 Kč | 4 728,16 Kč |
| 10 | 883,86000 Kč | 8 838,60 Kč |
| 25 | 808,33800 Kč | 20 208,45 Kč |
| 50 | 788,54740 Kč | 39 427,37 Kč |
| Unit Price without VAT: | 1 106,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,57460 Kč |


