



010813068 | |
|---|---|
DigiKey Part Number | 902-1192-ND |
Manufacturer | |
Manufacturer Product Number | 010813068 |
Description | BOX ALUM 4.92"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.921" L x 3.150" W (125.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010813068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (125.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.95 lb (430.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,20000 Kč | 997,20 Kč |
| 5 | 852,47600 Kč | 4 262,38 Kč |
| 10 | 831,52100 Kč | 8 315,21 Kč |
| Unit Price without VAT: | 997,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,61200 Kč |


