
YQ5LAM10ETFTR | |
|---|---|
DigiKey Part Number | 846-YQ5LAM10ETFTR-ND - Tape & Reel (TR) 846-YQ5LAM10ETFTRCT-ND - Cut Tape (CT) 846-YQ5LAM10ETFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5LAM10ETFTR |
Description | DIODE SCHOTTKY 100V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 100 | 12,38250 Kč | 1 238,25 Kč |
| 500 | 9,68344 Kč | 4 841,72 Kč |
| 1 000 | 8,81433 Kč | 8 814,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90197 Kč | 23 705,91 Kč |
| 6 000 | 7,61388 Kč | 45 683,28 Kč |
| 9 000 | 6,79810 Kč | 61 182,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






