
YQ5LAM10DTR | |
|---|---|
DigiKey Part Number | 846-YQ5LAM10DTR-ND - Tape & Reel (TR) 846-YQ5LAM10DTRCT-ND - Cut Tape (CT) 846-YQ5LAM10DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5LAM10DTR |
Description | DIODE SCHOTTKY 100V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 500 | 7,17166 Kč | 3 585,83 Kč |
| 1 000 | 6,48481 Kč | 6 484,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,61221 Kč | 16 836,63 Kč |
| 6 000 | 5,17279 Kč | 31 036,74 Kč |
| 9 000 | 4,94893 Kč | 44 540,37 Kč |
| 15 000 | 4,69745 Kč | 70 461,75 Kč |
| 21 000 | 4,54852 Kč | 95 518,92 Kč |
| 30 000 | 4,40381 Kč | 132 114,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


