
YQ3RSM10SDTL1 | |
|---|---|
DigiKey Part Number | 846-YQ3RSM10SDTL1TR-ND - Tape & Reel (TR) 846-YQ3RSM10SDTL1CT-ND - Cut Tape (CT) 846-YQ3RSM10SDTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3RSM10SDTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 17,26800 Kč | 172,68 Kč |
| 100 | 12,16470 Kč | 1 216,47 Kč |
| 500 | 9,78594 Kč | 4 892,97 Kč |
| 1 000 | 8,45698 Kč | 8 456,98 Kč |
| 2 000 | 8,44553 Kč | 16 891,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,73663 Kč | 30 946,52 Kč |
| 8 000 | 6,89994 Kč | 55 199,52 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |


