
YQ3LAM10DTR | |
|---|---|
DigiKey Part Number | 846-YQ3LAM10DTR-ND - Tape & Reel (TR) 846-YQ3LAM10DTRCT-ND - Cut Tape (CT) 846-YQ3LAM10DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3LAM10DTR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 11,14400 Kč | 111,44 Kč |
| 100 | 7,43630 Kč | 743,63 Kč |
| 500 | 6,55478 Kč | 3 277,39 Kč |
| 1 000 | 5,92655 Kč | 5 926,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08252 Kč | 15 247,56 Kč |
| 6 000 | 4,72640 Kč | 28 358,40 Kč |
| 9 000 | 4,69508 Kč | 42 255,72 Kč |
| 15 000 | 4,19204 Kč | 62 880,60 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |


