


YQ2VWM10BTFTR | |
|---|---|
DigiKey Part Number | 846-YQ2VWM10BTFTR-ND - Tape & Reel (TR) 846-YQ2VWM10BTFTRCT-ND - Cut Tape (CT) 846-YQ2VWM10BTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ2VWM10BTFTR |
Description | DIODE SCHOTTKY 100V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 100 | 5,28360 Kč | 528,36 Kč |
| 500 | 4,58006 Kč | 2 290,03 Kč |
| 1 000 | 3,87320 Kč | 3 873,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07330 Kč | 9 219,90 Kč |
| 6 000 | 2,92595 Kč | 17 555,70 Kč |
| 9 000 | 2,65756 Kč | 23 918,04 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


