Zener Diode 4.03 V 500 mW ±3.35% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.03 V 500 mW ±3.35% Surface Mount
YDZVFHTR27

YFZVFHTR3.9B

DigiKey Part Number
YFZVFHTR3.9BTR-ND - Tape & Reel (TR)
YFZVFHTR3.9BCT-ND - Cut Tape (CT)
YFZVFHTR3.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR3.9B
Description
DIODE ZENER 4.03V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.03 V 500 mW ±3.35% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR3.9B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.35%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,23600 Kč62,36 Kč
1003,94130 Kč394,13 Kč
5002,94518 Kč1 472,59 Kč
1 0002,62349 Kč2 623,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21396 Kč6 641,88 Kč
6 0002,00748 Kč12 044,88 Kč
9 0001,90219 Kč17 119,71 Kč
15 0001,78384 Kč26 757,60 Kč
21 0001,71374 Kč35 988,54 Kč
30 0001,64560 Kč49 368,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč