


YFZVFHTR15B | |
|---|---|
DigiKey Part Number | YFZVFHTR15BTR-ND - Tape & Reel (TR) YFZVFHTR15BCT-ND - Cut Tape (CT) YFZVFHTR15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR15B |
Description | DIODE ZENER 14.26V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.26 V 500 mW ±2.56% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 100 | 2,37870 Kč | 237,87 Kč |
| 500 | 2,35760 Kč | 1 178,80 Kč |
| 1 000 | 2,33655 Kč | 2 336,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47350 Kč | 4 420,50 Kč |
| 6 000 | 1,41035 Kč | 8 462,10 Kč |
| 9 000 | 1,36825 Kč | 12 314,25 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


