Zener Diode 27 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±10% Surface Mount
YDZVFHTR27

YDZVFHTR27

DigiKey Part Number
YDZVFHTR27TR-ND - Tape & Reel (TR)
YDZVFHTR27CT-ND - Cut Tape (CT)
YDZVFHTR27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YDZVFHTR27
Description
DIODE ZENER 27V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YDZVFHTR27 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 923
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
1004,38440 Kč438,44 Kč
5003,28870 Kč1 644,35 Kč
1 0002,93468 Kč2 934,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30019 Kč6 900,57 Kč
6 0002,08990 Kč12 539,40 Kč
9 0001,98268 Kč17 844,12 Kč
15 0001,86217 Kč27 932,55 Kč
21 0001,79081 Kč37 607,01 Kč
30 0001,72142 Kč51 642,60 Kč
75 0001,57485 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč