Zener Diode 20 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±10% Surface Mount
YDZVFHTR27

YDZVFHTR20

DigiKey Part Number
YDZVFHTR20TR-ND - Tape & Reel (TR)
YDZVFHTR20CT-ND - Cut Tape (CT)
YDZVFHTR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YDZVFHTR20
Description
DIODE ZENER 20V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YDZVFHTR20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 14 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30019 Kč6 900,57 Kč
6 0002,08990 Kč12 539,40 Kč
9 0001,98268 Kč17 844,12 Kč
15 0001,86217 Kč27 932,55 Kč
21 0001,79081 Kč37 607,01 Kč
30 0001,72142 Kč51 642,60 Kč
75 0001,57485 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30019 Kč
Unit Price with VAT:2,78323 Kč