


YDZVFHTR15 | |
|---|---|
DigiKey Part Number | YDZVFHTR15TR-ND - Tape & Reel (TR) YDZVFHTR15CT-ND - Cut Tape (CT) YDZVFHTR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR15 |
Description | DIODE ZENER 15V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR15 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,22284 Kč | 1 111,42 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09190 Kč | 3 275,70 Kč |
| 6 000 | 1,00804 Kč | 6 048,24 Kč |
| 9 000 | 0,94491 Kč | 8 504,19 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

