
VS6V0UA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS6V0UA1LAMTR-ND - Tape & Reel (TR) 846-VS6V0UA1LAMCT-ND - Cut Tape (CT) 846-VS6V0UA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS6V0UA1LAMTR |
Description | TVS DIODE 6VWM 10.3VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 10,50700 Kč | 105,07 Kč |
| 100 | 7,07400 Kč | 707,40 Kč |
| 500 | 5,45118 Kč | 2 725,59 Kč |
| 1 000 | 4,68135 Kč | 4 681,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41218 Kč | 10 236,54 Kč |
| 6 000 | 3,37057 Kč | 20 223,42 Kč |
| 9 000 | 3,32896 Kč | 29 960,64 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

