
VS5V0BL1HST15R | |
|---|---|
DigiKey Part Number | 846-VS5V0BL1HST15RTR-ND - Tape & Reel (TR) 846-VS5V0BL1HST15RCT-ND - Cut Tape (CT) 846-VS5V0BL1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BL1HST15R |
Description | TVS DIODE 5VWM 18VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0BL1HST15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| 2 000 | 1,83565 Kč | 3 671,30 Kč |
| 5 000 | 1,59711 Kč | 7 985,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 30 000 | 1,26197 Kč | 37 859,10 Kč |
| 45 000 | 1,20477 Kč | 54 214,65 Kč |
| 75 000 | 1,14050 Kč | 85 537,50 Kč |
| 105 000 | 1,10244 Kč | 115 756,20 Kč |
| 150 000 | 1,06546 Kč | 159 819,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

