
VS5V0BC1EST15R | |
|---|---|
DigiKey Part Number | VS5V0BC1EST15RTR-ND - Tape & Reel (TR) VS5V0BC1EST15RCT-ND - Cut Tape (CT) VS5V0BC1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BC1EST15R |
Description | TVS DIODE 5VWM 12VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0BC1EST15R Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8 870 | 3757-PEC2305S1Q_R1_00001CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86450 Kč | 186,45 Kč |
| 500 | 1,36312 Kč | 681,56 Kč |
| 1 000 | 1,20044 Kč | 1 200,44 Kč |
| 2 000 | 1,06311 Kč | 2 126,22 Kč |
| 5 000 | 0,91397 Kč | 4 569,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,77443 Kč | 11 616,45 Kč |
| 30 000 | 0,70408 Kč | 21 122,40 Kč |
| 45 000 | 0,66822 Kč | 30 069,90 Kč |
| 75 000 | 0,62792 Kč | 47 094,00 Kč |
| 105 000 | 0,60405 Kč | 63 425,25 Kč |
| 150 000 | 0,58084 Kč | 87 126,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |






