Similar

VS5V0BB1EST15R | |
|---|---|
DigiKey Part Number | VS5V0BB1EST15RTR-ND - Tape & Reel (TR) VS5V0BB1EST15RCT-ND - Cut Tape (CT) VS5V0BB1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BB1EST15R |
Description | TVS DIODE 5VWM 11.4VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0BB1EST15R Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8 870 | 3757-PEC2305S1Q_R1_00001CT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,83718 Kč | 12 557,70 Kč |
| 30 000 | 0,76322 Kč | 22 896,60 Kč |
| 45 000 | 0,73870 Kč | 33 241,50 Kč |
| Unit Price without VAT: | 0,83718 Kč |
|---|---|
| Unit Price with VAT: | 1,01299 Kč |



