RBR1VWM60ATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR1VWM60ATR
2 SMD

VS54VLNVWMTR

DigiKey Part Number
846-VS54VLNVWMTR-ND - Tape & Reel (TR)
846-VS54VLNVWMTRCT-ND - Cut Tape (CT)
846-VS54VLNVWMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS54VLNVWMTR
Description
TVS DIODE 54VWM 87.1VC PMDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
87.1V Clamp 2.2A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V (Max)
Voltage - Breakdown (Min)
58V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
108,32200 Kč83,22 Kč
1005,56560 Kč556,56 Kč
5004,56734 Kč2 283,67 Kč
1 0004,52655 Kč4 526,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,64979 Kč10 949,37 Kč
6 0003,18082 Kč19 084,92 Kč
9 0003,11965 Kč28 076,85 Kč
15 0002,64920 Kč39 738,00 Kč
21 0002,55529 Kč53 661,09 Kč
30 0002,46403 Kč73 920,90 Kč
75 0002,39269 Kč179 451,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč