
VS4V5BU1QST18R | |
|---|---|
DigiKey Part Number | 846-VS4V5BU1QST18RTR-ND - Tape & Reel (TR) 846-VS4V5BU1QST18RCT-ND - Cut Tape (CT) 846-VS4V5BU1QST18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS4V5BU1QST18R |
Description | TVS DIODE 4.5VWM 12VC SMD1006 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 100 | 1,47350 Kč | 147,35 Kč |
| 500 | 1,46298 Kč | 731,49 Kč |
| 1 000 | 1,45245 Kč | 1 452,45 Kč |
| 2 000 | 1,44193 Kč | 2 883,86 Kč |
| 5 000 | 1,43140 Kč | 7 157,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,15775 Kč | 20 839,50 Kč |
| 36 000 | 1,10977 Kč | 39 951,72 Kč |
| 54 000 | 1,07881 Kč | 58 255,74 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



