
VS3V3BN1HST15R | |
|---|---|
DigiKey Part Number | 846-VS3V3BN1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BN1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BN1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BN1HST15R |
Description | TVS DIODE 3.3VWM 19VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 66W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| 2 000 | 1,36424 Kč | 2 728,48 Kč |
| 5 000 | 1,17912 Kč | 5 895,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,93147 Kč | 13 972,05 Kč |
| 30 000 | 0,85069 Kč | 25 520,70 Kč |
| 45 000 | 0,80951 Kč | 36 427,95 Kč |
| 75 000 | 0,76325 Kč | 57 243,75 Kč |
| 105 000 | 0,73585 Kč | 77 264,25 Kč |
| 150 000 | 0,70921 Kč | 106 381,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


