


VS26VUA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS26VUA1VWMTR-ND - Tape & Reel (TR) 846-VS26VUA1VWMTRCT-ND - Cut Tape (CT) 846-VS26VUA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS26VUA1VWMTR |
Description | TVS DIODE 26VWM 42.1VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.6V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 500 | 4,24622 Kč | 2 123,11 Kč |
| 1 000 | 3,81009 Kč | 3 810,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25553 Kč | 9 766,59 Kč |
| 6 000 | 2,97608 Kč | 17 856,48 Kč |
| 9 000 | 2,83368 Kč | 25 503,12 Kč |
| 15 000 | 2,67365 Kč | 40 104,75 Kč |
| 21 000 | 2,57887 Kč | 54 156,27 Kč |
| 30 000 | 2,48677 Kč | 74 603,10 Kč |
| 75 000 | 2,41477 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










