
UT6MB5TCR | |
|---|---|
DigiKey Part Number | 846-UT6MB5TCRTR-ND - Tape & Reel (TR) 846-UT6MB5TCRCT-ND - Cut Tape (CT) 846-UT6MB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6MB5TCR |
Description | MOSFET 40V 5A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta), 3.5A (Tc) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Power - Max 2W (Ta) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 6-PowerUDFN |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package HUML2020L8 |
Current - Continuous Drain (Id) @ 25°C 5A (Ta), 3.5A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V, 122mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,96730 Kč | 1 096,73 Kč |
| 500 | 8,51174 Kč | 4 255,87 Kč |
| 1 000 | 7,72117 Kč | 7 721,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71684 Kč | 20 150,52 Kč |
| 6 000 | 6,21124 Kč | 37 267,44 Kč |
| 9 000 | 5,95366 Kč | 53 582,94 Kč |
| 15 000 | 5,66431 Kč | 84 964,65 Kč |
| 21 000 | 5,49299 Kč | 115 352,79 Kč |
| 30 000 | 5,32824 Kč | 159 847,20 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

