UT6JE5TCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT6JB5TCR

DigiKey Part Number
846-UT6JB5TCRTR-ND - Tape & Reel (TR)
846-UT6JB5TCRCT-ND - Cut Tape (CT)
846-UT6JB5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UT6JB5TCR
Description
MOSFET 2P-CH 40V 3.5A HUML2020L8
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 3.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)
Rds On (Max) @ Id, Vgs
122mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
265pF @ 20V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerUDFN
Supplier Device Package
HUML2020L8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1016,08200 Kč160,82 Kč
10010,58600 Kč1 058,60 Kč
5008,22634 Kč4 113,17 Kč
1 0007,46644 Kč7 466,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50101 Kč19 503,03 Kč
6 0006,01497 Kč36 089,82 Kč
9 0005,76740 Kč51 906,60 Kč
15 0005,55194 Kč83 279,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč