Mosfet Array 30V 1.5A 1W Surface Mount TUMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US6K1TR

DigiKey Part Number
US6K1TR-ND - Tape & Reel (TR)
US6K1CT-ND - Cut Tape (CT)
US6K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US6K1TR
Description
MOSFET 2N-CH 30V 1.5A TUMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1.5A 1W Surface Mount TUMT6
Datasheet
 Datasheet
EDA/CAD Models
US6K1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 10V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-SMD, Flat Leads
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
TUMT6
Current - Continuous Drain (Id) @ 25°C
1.5A
Base Product Number
Rds On (Max) @ Id, Vgs
240mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,38900 Kč133,89 Kč
1008,71760 Kč871,76 Kč
5006,70754 Kč3 353,77 Kč
1 0006,05998 Kč6 059,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,23689 Kč15 710,67 Kč
6 0004,82238 Kč28 934,28 Kč
9 0004,61120 Kč41 500,80 Kč
15 0004,37395 Kč65 609,25 Kč
21 0004,23349 Kč88 903,29 Kč
30 0004,09695 Kč122 908,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč