
| US6J11TR | |
|---|---|
| DigiKey Part Number | US6J11TR-ND - Tape & Reel (TR) US6J11CT-ND - Cut Tape (CT) US6J11DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | US6J11TR | 
| Description | MOSFET 2P-CH 12V 1.3A TUMT6 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Mosfet Array 12V 1.3A 320mW Surface Mount TUMT6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | US6J11TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 P-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 12V | |
| Current - Continuous Drain (Id) @ 25°C | 1.3A | |
| Rds On (Max) @ Id, Vgs | 260mOhm @ 1.3A, 4.5V | |
| Vgs(th) (Max) @ Id | 1V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 2.4nC @ 4.5V | |
| Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 6V | |
| Power - Max | 320mW | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, Flat Leads | |
| Supplier Device Package | TUMT6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč | 
| 10 | 12,04700 Kč | 120,47 Kč | 
| 100 | 7,83970 Kč | 783,97 Kč | 
| 500 | 6,02376 Kč | 3 011,88 Kč | 
| 1 000 | 5,43848 Kč | 5 438,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,57704 Kč | 13 731,12 Kč | 
| 6 000 | 4,15704 Kč | 24 942,24 Kč | 
| 9 000 | 3,94808 Kč | 35 532,72 Kč | 
| 15 000 | 3,91505 Kč | 58 725,75 Kč | 
| 21 000 | 3,78810 Kč | 79 550,10 Kč | 
| 30 000 | 3,77109 Kč | 113 132,70 Kč | 
| Unit Price without VAT: | 19,35000 Kč | 
|---|---|
| Unit Price with VAT: | 23,41350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic