Clamp Ipp Tvs Diode Surface Mount UMD3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ8.2NUMTL

DigiKey Part Number
846-UMZ8.2NUMTLTR-ND - Tape & Reel (TR)
846-UMZ8.2NUMTLCT-ND - Cut Tape (CT)
846-UMZ8.2NUMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ8.2NUMTL
Description
TVS DIODE 5VWM UMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.76V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,69980 Kč369,98 Kč
5002,76712 Kč1 383,56 Kč
1 0002,46559 Kč2 465,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08160 Kč6 244,80 Kč
6 0001,88793 Kč11 327,58 Kč
9 0001,78922 Kč16 102,98 Kč
15 0001,67823 Kč25 173,45 Kč
21 0001,61250 Kč33 862,50 Kč
30 0001,54859 Kč46 457,70 Kč
75 0001,40837 Kč105 627,75 Kč
150 0001,39112 Kč208 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč