
UMZ8.2NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ8.2NUMTLTR-ND - Tape & Reel (TR) 846-UMZ8.2NUMTLCT-ND - Cut Tape (CT) 846-UMZ8.2NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ8.2NUMTL |
Description | TVS DIODE 5VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 7.76V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-85 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 2,98886 Kč | 1 494,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08160 Kč | 6 244,80 Kč |
| 6 000 | 1,88793 Kč | 11 327,58 Kč |
| 9 000 | 1,78922 Kč | 16 102,98 Kč |
| 15 000 | 1,71386 Kč | 25 707,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

