Bipolar (BJT) Transistor Array 2 NPN (Dual) 11V 50mA 3.2GHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMX5NTR

DigiKey Part Number
UMX5NTR-ND - Tape & Reel (TR)
UMX5NCT-ND - Cut Tape (CT)
UMX5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMX5NTR
Description
TRANS 2NPN DUAL 11V 50MA UMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 11V 50mA 3.2GHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMX5NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
11V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 10V
Power - Max
150mW
Frequency - Transition
3.2GHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11392 Kč2 056,96 Kč
1 0003,68578 Kč3 685,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14123 Kč9 423,69 Kč
6 0002,86686 Kč17 201,16 Kč
9 0002,72699 Kč24 542,91 Kč
15 0002,56982 Kč38 547,30 Kč
21 0002,47675 Kč52 011,75 Kč
30 0002,38629 Kč71 588,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč