UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMX1NFHATN

DigiKey Part Number
846-UMX1NFHATNTR-ND - Tape & Reel (TR)
846-UMX1NFHATNCT-ND - Cut Tape (CT)
846-UMX1NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMX1NFHATN
Description
TRANS 2NPN DUAL 50V 150MA UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,18900 Kč61,89 Kč
1003,91740 Kč391,74 Kč
5002,93394 Kč1 466,97 Kč
1 0002,61652 Kč2 616,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31318 Kč6 939,54 Kč
6 0001,89450 Kč11 367,00 Kč
9 0001,76988 Kč15 928,92 Kč
15 0001,72811 Kč25 921,65 Kč
21 0001,71896 Kč36 098,16 Kč
30 0001,65174 Kč49 552,20 Kč
75 0001,56819 Kč117 614,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč