
UMG2NTR | |
---|---|
DigiKey Part Number | 846-UMG2NTR-ND - Tape & Reel (TR) 846-UMG2NCT-ND - Cut Tape (CT) 846-UMG2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMG2NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,04100 Kč | 60,41 Kč |
100 | 3,82440 Kč | 382,44 Kč |
500 | 2,86412 Kč | 1 432,06 Kč |
1 000 | 2,55355 Kč | 2 553,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,15840 Kč | 6 475,20 Kč |
6 000 | 1,95913 Kč | 11 754,78 Kč |
9 000 | 1,85755 Kč | 16 717,95 Kč |
15 000 | 1,74336 Kč | 26 150,40 Kč |
21 000 | 1,67573 Kč | 35 190,33 Kč |
30 000 | 1,60998 Kč | 48 299,40 Kč |
75 000 | 1,46570 Kč | 109 927,50 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |