Similar
Similar
Similar

UMF5NTR | |
|---|---|
DigiKey Part Number | UMF5NTR-ND - Tape & Reel (TR) UMF5NCT-ND - Cut Tape (CT) UMF5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF5NTR |
Description | TRANS PREBIAS 1NPN 1PNP UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMF5NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 260MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,46320 Kč | 646,32 Kč |
| 500 | 4,91774 Kč | 2 458,87 Kč |
| 1 000 | 4,41945 Kč | 4 419,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78580 Kč | 11 357,40 Kč |
| 6 000 | 3,46649 Kč | 20 798,94 Kč |
| 9 000 | 3,30378 Kč | 29 734,02 Kč |
| 15 000 | 3,12096 Kč | 46 814,40 Kč |
| 21 000 | 3,01268 Kč | 63 266,28 Kč |
| 30 000 | 2,90747 Kč | 87 224,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


