
UMF28NTR | |
|---|---|
DigiKey Part Number | 846-UMF28NTR-ND - Tape & Reel (TR) 846-UMF28NCT-ND - Cut Tape (CT) 846-UMF28NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF28NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA, 150mA 250MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V / 180 @ 1mA, 6V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 140MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76187 Kč | 5 285,61 Kč |
| 6 000 | 1,59168 Kč | 9 550,08 Kč |
| 9 000 | 1,50488 Kč | 13 543,92 Kč |
| 15 000 | 1,40730 Kč | 21 109,50 Kč |
| 21 000 | 1,34950 Kč | 28 339,50 Kč |
| 30 000 | 1,29330 Kč | 38 799,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

