
UMD9NFHATR | |
|---|---|
DigiKey Part Number | 846-UMD9NFHATR-ND - Tape & Reel (TR) 846-UMD9NFHACT-ND - Cut Tape (CT) 846-UMD9NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD9NFHATR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,74200 Kč | 57,42 Kč |
| 100 | 3,87200 Kč | 387,20 Kč |
| 500 | 2,89994 Kč | 1 449,97 Kč |
| 1 000 | 2,58619 Kč | 2 586,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84924 Kč | 5 547,72 Kč |
| 6 000 | 1,72690 Kč | 10 361,40 Kč |
| 9 000 | 1,70808 Kč | 15 372,72 Kč |
| 15 000 | 1,69905 Kč | 25 485,75 Kč |
| 21 000 | 1,63259 Kč | 34 284,39 Kč |
| 30 000 | 1,48678 Kč | 44 603,40 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |



