
UMD6NTR | |
|---|---|
DigiKey Part Number | UMD6NTR-ND - Tape & Reel (TR) UMD6NCT-ND - Cut Tape (CT) UMD6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD6NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD6NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64950 Kč | 364,95 Kč |
| 500 | 2,72680 Kč | 1 363,40 Kč |
| 1 000 | 2,42905 Kč | 2 429,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04996 Kč | 6 149,88 Kč |
| 6 000 | 1,85878 Kč | 11 152,68 Kč |
| 9 000 | 1,76129 Kč | 15 851,61 Kč |
| 15 000 | 1,65170 Kč | 24 775,50 Kč |
| 21 000 | 1,58680 Kč | 33 322,80 Kč |
| 30 000 | 1,52370 Kč | 45 711,00 Kč |
| 75 000 | 1,38522 Kč | 103 891,50 Kč |
| 150 000 | 1,36487 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

