
UMD3NFHATR | |
|---|---|
DigiKey Part Number | 846-UMD3NFHATR-ND - Tape & Reel (TR) 846-UMD3NFHACT-ND - Cut Tape (CT) 846-UMD3NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD3NFHATR |
Description | TRANS PREBIAS NPN+PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN + PNP 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN + PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,14080 Kč | 414,08 Kč |
| 500 | 3,10266 Kč | 1 551,33 Kč |
| 1 000 | 2,76670 Kč | 2 766,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33946 Kč | 7 018,38 Kč |
| 6 000 | 2,12402 Kč | 12 744,12 Kč |
| 9 000 | 2,01417 Kč | 18 127,53 Kč |
| 15 000 | 1,89072 Kč | 28 360,80 Kč |
| 21 000 | 1,81759 Kč | 38 169,39 Kč |
| 30 000 | 1,74651 Kč | 52 395,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



