
UMD22NFHATR | |
|---|---|
DigiKey Part Number | 846-UMD22NFHATR-ND - Tape & Reel (TR) 846-UMD22NFHACT-ND - Cut Tape (CT) 846-UMD22NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD22NFHATR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD22NFHATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 3,91740 Kč | 391,74 Kč |
| 500 | 2,93394 Kč | 1 466,97 Kč |
| 1 000 | 2,61652 Kč | 2 616,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21250 Kč | 6 637,50 Kč |
| 6 000 | 1,99975 Kč | 11 998,50 Kč |
| 9 000 | 1,79178 Kč | 16 126,02 Kč |
| 15 000 | 1,74991 Kč | 26 248,65 Kč |
| 21 000 | 1,71896 Kč | 36 098,16 Kč |
| 30 000 | 1,65174 Kč | 49 552,20 Kč |
| 75 000 | 1,58870 Kč | 119 152,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


