Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB10NFHATN

DigiKey Part Number
UMB10NFHATNTR-ND - Tape & Reel (TR)
UMB10NFHATNCT-ND - Cut Tape (CT)
UMB10NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB10NFHATN
Description
TRANS PREBIAS 2PNP 100MA UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMB10NFHATN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Resistor - Base (R1)
2.2kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
UMT6
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 592
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,51140 Kč251,14 Kč
5001,85160 Kč925,80 Kč
1 0001,63805 Kč1 638,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28858 Kč3 865,74 Kč
6 0001,15895 Kč6 953,70 Kč
9 0001,09285 Kč9 835,65 Kč
15 0001,01853 Kč15 277,95 Kč
21 0000,97449 Kč20 464,29 Kč
30 0000,93777 Kč28 133,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč