
UM6K1NTN | |
|---|---|
DigiKey Part Number | UM6K1NTNTR-ND - Tape & Reel (TR) UM6K1NTNCT-ND - Cut Tape (CT) UM6K1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K1NTN |
Description | MOSFET 2N-CH 30V 0.1A UMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K1NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 5V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,80400 Kč | 68,04 Kč |
| 100 | 4,31930 Kč | 431,93 Kč |
| 500 | 3,24824 Kč | 1 624,12 Kč |
| 1 000 | 2,90202 Kč | 2 902,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96901 Kč | 5 907,03 Kč |
| 6 000 | 1,95254 Kč | 11 715,24 Kč |
| 9 000 | 1,88280 Kč | 16 945,20 Kč |
| 15 000 | 1,77110 Kč | 26 566,50 Kč |
| 21 000 | 1,69904 Kč | 35 679,84 Kč |
| 30 000 | 1,63259 Kč | 48 977,70 Kč |
| 75 000 | 1,48678 Kč | 111 508,50 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

