
UM6J1NTN | |
|---|---|
DigiKey Part Number | UM6J1NTNTR-ND - Tape & Reel (TR) UM6J1NTNCT-ND - Cut Tape (CT) UM6J1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6J1NTN |
Description | MOSFET 2P-CH 30V 0.2A UMT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6J1NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 100 | 6,11290 Kč | 611,29 Kč |
| 500 | 4,65120 Kč | 2 325,60 Kč |
| 1 000 | 4,17969 Kč | 4 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58032 Kč | 10 740,96 Kč |
| 6 000 | 3,27836 Kč | 19 670,16 Kč |
| 9 000 | 3,12450 Kč | 28 120,50 Kč |
| 15 000 | 2,95159 Kč | 44 273,85 Kč |
| 21 000 | 2,84919 Kč | 59 832,99 Kč |
| 30 000 | 2,74969 Kč | 82 490,70 Kč |
| 75 000 | 2,71019 Kč | 203 264,25 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |

