
UFZVTE-175.1B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-175.1BTR-ND - Tape & Reel (TR) 846-UFZVTE-175.1BCT-ND - Cut Tape (CT) 846-UFZVTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-175.1B |
Description | DIODE ZENER 5.1V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2.55% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.55% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54104 Kč | 4 623,12 Kč |
| 6 000 | 1,38849 Kč | 8 330,94 Kč |
| 9 000 | 1,31067 Kč | 11 796,03 Kč |
| 15 000 | 1,22319 Kč | 18 347,85 Kč |
| 21 000 | 1,17136 Kč | 24 598,56 Kč |
| 30 000 | 1,12096 Kč | 33 628,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

