Zener Diode 16 V 500 mW ±2.66% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-1716B

DigiKey Part Number
846-UFZVTE-1716BTR-ND - Tape & Reel (TR)
846-UFZVTE-1716BCT-ND - Cut Tape (CT)
846-UFZVTE-1716BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-1716B
Description
DIODE ZENER 16V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2.66% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
18 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.66%
Supplier Device Package
UMD2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVFHTE-1716BRohm Semiconductor3 000UFZVFHTE-1716BCT-ND0,23000 KčParametric Equivalent
In-Stock: 2 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12059 Kč3 361,77 Kč
6 0001,00423 Kč6 025,38 Kč
9 0000,94484 Kč8 503,56 Kč
15 0000,87804 Kč13 170,60 Kč
21 0000,83845 Kč17 607,45 Kč
30 0000,79995 Kč23 998,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč