
UFZVFHTE-176.2B | |
|---|---|
DigiKey Part Number | UFZVFHTE-176.2BTR-ND - Tape & Reel (TR) UFZVFHTE-176.2BCT-ND - Cut Tape (CT) UFZVFHTE-176.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-176.2B |
Description | DIODE ZENER 6.2V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2.67% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-176.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46650 Kč | 733,25 Kč |
| 1 000 | 1,29411 Kč | 1 294,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22649 Kč | 3 679,47 Kč |
| 6 000 | 1,05725 Kč | 6 343,50 Kč |
| 9 000 | 0,84580 Kč | 7 612,20 Kč |
| 15 000 | 0,81887 Kč | 12 283,05 Kč |
| 21 000 | 0,80514 Kč | 16 907,94 Kč |
| 30 000 | 0,76844 Kč | 23 053,20 Kč |
| 75 000 | 0,72734 Kč | 54 550,50 Kč |
| 150 000 | 0,63802 Kč | 95 703,00 Kč |
| 300 000 | 0,60369 Kč | 181 107,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


