UFZVFHTE-174.7B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 050
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 4.7 V 500 mW ±2.78% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-174.7B

DigiKey Part Number
UFZVFHTE-174.7BTR-ND - Tape & Reel (TR)
UFZVFHTE-174.7BCT-ND - Cut Tape (CT)
UFZVFHTE-174.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-174.7B
Description
DIODE ZENER 4.7V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2.78% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-174.7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.78%
Package / Case
Power - Max
500 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVTE-174.7BRohm Semiconductor2 050846-UFZVTE-174.7BCT-ND7,35000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,19200 Kč31,92 Kč
1001,98430 Kč198,43 Kč
5001,45264 Kč726,32 Kč
1 0001,28046 Kč1 280,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06061 Kč3 181,83 Kč
6 0000,94953 Kč5 697,18 Kč
9 0000,89288 Kč8 035,92 Kč
15 0000,82916 Kč12 437,40 Kč
21 0000,79139 Kč16 619,19 Kč
30 0000,75466 Kč22 639,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč